
MFR-25FRF52-243R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-243RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-243RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-243R |
Description | RES 243 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-243R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.02840 | €0.71 |
| 50 | €0.02480 | €1.24 |
| 100 | €0.02180 | €2.18 |
| 250 | €0.01844 | €4.61 |
| 500 | €0.01638 | €8.19 |
| 1 000 | €0.01461 | €14.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01123 | €56.15 |
| 10 000 | €0.01022 | €102.20 |
| 15 000 | €0.00969 | €145.35 |
| 25 000 | €0.00910 | €227.50 |
| 35 000 | €0.00875 | €306.25 |
| 50 000 | €0.00841 | €420.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

