
MFP-25BRD52-91R | |
|---|---|
DigiKey Part Number | 13-MFP-25BRD52-91RTR-ND - Tape & Reel (TR) 13-MFP-25BRD52-91RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP-25BRD52-91R |
Description | RES 91 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFP-25BRD52-91R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.33700 | €3.37 |
| 25 | €0.28720 | €7.18 |
| 50 | €0.25520 | €12.76 |
| 100 | €0.22820 | €22.82 |
| 250 | €0.19864 | €49.66 |
| 500 | €0.18008 | €90.04 |
| 1 000 | €0.16429 | €164.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.13352 | €667.60 |
| 10 000 | €0.12452 | €1,245.20 |
| 15 000 | €0.11989 | €1,798.35 |
| 25 000 | €0.11466 | €2,866.50 |
| 35 000 | €0.11174 | €3,910.90 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.65260 |

