
MF0207FRE52-19K6 | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-19K6TR-ND - Tape & Reel (TR) 13-MF0207FRE52-19K6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-19K6 |
Description | RES 19.6K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.6 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02240 | €0.56 |
| 50 | €0.01420 | €0.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01240 | €62.00 |
| 10 000 | €0.01130 | €113.00 |
| 15 000 | €0.01072 | €160.80 |
| 25 000 | €0.01008 | €252.00 |
| 35 000 | €0.00969 | €339.15 |
| 50 000 | €0.00932 | €466.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

