HHV-50JR-52-2M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.70560
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.81908
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.56200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.90200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.98437
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.94700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.90200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.98513
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.98437
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.07390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.02090
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.46478
Datasheet
2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-50JR-52-2M

DigiKey Part Number
HHV-50JR-52-2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HHV-50JR-52-2M
Description
RES 2M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV-50JR-52-2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.04136€206.80
Unit Price without VAT:€0.04136
Unit Price with VAT:€0.05191