
FMP200FBF52-10K | |
|---|---|
DigiKey Part Number | 13-FMP200FBF52-10K-ND |
Manufacturer | |
Manufacturer Product Number | FMP200FBF52-10K |
Description | RES 10K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11300 | €1.13 |
| 25 | €0.09520 | €2.38 |
| 50 | €0.08380 | €4.19 |
| 100 | €0.07420 | €7.42 |
| 250 | €0.06372 | €15.93 |
| 500 | €0.05716 | €28.58 |
| 1 000 | €0.05158 | €51.58 |
| 5 000 | €0.04162 | €208.10 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

