FKN3WSJR-73-22R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 4 204
Unit Price: €0.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.06469
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1 000
Unit Price: €0.47000
Datasheet
22 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN3WSJR-73-22R

DigiKey Part Number
FKN3WSJR-73-22R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FKN3WSJR-73-22R
Description
RES 22 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN3WSJR-73-22R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.08030€401.50
Unit Price without VAT:€0.08030
Unit Price with VAT:€0.10078