
CX0603MRX5R6BB224 | |
|---|---|
DigiKey Part Number | 311-1248-2-ND - Tape & Reel (TR) 311-1248-1-ND - Cut Tape (CT) 311-1248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX0603MRX5R6BB224 |
Description | CAP CER 0.22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX0603MRX5R6BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23500 | €2.35 |
| 50 | €0.17520 | €8.76 |
| 100 | €0.15680 | €15.68 |
| 500 | €0.12570 | €62.85 |
| 1 000 | €0.11612 | €116.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08648 | €345.92 |
| 8 000 | €0.08194 | €655.52 |
| 12 000 | €0.07567 | €908.04 |
| 20 000 | €0.07506 | €1,501.20 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

