
CS1206JKNPOCBN471 | |
---|---|
DigiKey Part Number | 13-CS1206JKNPOCBN471TR-ND - Tape & Reel (TR) 13-CS1206JKNPOCBN471CT-ND - Cut Tape (CT) 13-CS1206JKNPOCBN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOCBN471 |
Description | CAP CER 470PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOCBN471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.60000 | €0.60 |
10 | €0.37300 | €3.73 |
50 | €0.28500 | €14.25 |
100 | €0.25780 | €25.78 |
500 | €0.21186 | €105.93 |
1 000 | €0.19767 | €197.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.18014 | €540.42 |
6 000 | €0.17156 | €1,029.36 |
9 000 | €0.16726 | €1,505.34 |
15 000 | €0.16250 | €2,437.50 |
21 000 | €0.15971 | €3,353.91 |
30 000 | €0.15703 | €4,710.90 |
36 000 | €0.15576 | €5,607.36 |
Unit Price without VAT: | €0.60000 |
---|---|
Unit Price with VAT: | €0.75300 |