
CS1206JKNPOCBN220 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPOCBN220TR-ND - Tape & Reel (TR) 13-CS1206JKNPOCBN220CT-ND - Cut Tape (CT) 13-CS1206JKNPOCBN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOCBN220 |
Description | CAP CER 22PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOCBN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14900 | €1.49 |
| 50 | €0.10800 | €5.40 |
| 100 | €0.09540 | €9.54 |
| 500 | €0.07448 | €37.24 |
| 1 000 | €0.06801 | €68.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05717 | €171.51 |
| 6 000 | €0.05345 | €320.70 |
| 9 000 | €0.05159 | €464.31 |
| 15 000 | €0.04952 | €742.80 |
| 21 000 | €0.04832 | €1,014.72 |
| 30 000 | €0.04716 | €1,414.80 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

