22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1206JKNPOCBN220

DigiKey Part Number
13-CS1206JKNPOCBN220TR-ND - Tape & Reel (TR)
13-CS1206JKNPOCBN220CT-ND - Cut Tape (CT)
13-CS1206JKNPOCBN220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206JKNPOCBN220
Description
CAP CER 22PF 1KV C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206JKNPOCBN220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 774
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.14900€1.49
50€0.10800€5.40
100€0.09540€9.54
500€0.07448€37.24
1 000€0.06801€68.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.05717€171.51
6 000€0.05345€320.70
9 000€0.05159€464.31
15 000€0.04952€742.80
21 000€0.04832€1,014.72
30 000€0.04716€1,414.80
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.31375