QC Series Capacitor
cms-photo-disclaimer
QC Series Capacitor

CQ0603BRNPOYBN3R0

cms-digikey-product-number
13-CQ0603BRNPOYBN3R0TR-ND - Tape & Reel (TR)
13-CQ0603BRNPOYBN3R0CT-ND - Cut Tape (CT)
13-CQ0603BRNPOYBN3R0DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
CQ0603BRNPOYBN3R0
cms-description
CAP CER 3PF 250V C0G/NPO 0603
cms-standard-lead-time
24 Weeks
cms-customer-reference
cms-detailed-description
3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
CQ0603BRNPOYBN3R0 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 6 864
cms-incoming-leadtime-link
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
cms-all-prices-in-currency
Cut Tape (CT)
cms-quantityUnit Pricecms-ext-price
1€0.28000€0.28
10€0.16700€1.67
50€0.12260€6.13
100€0.10890€10.89
500€0.08568€42.84
1 000€0.07853€78.53
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4 000€0.06782€271.28
cms-manufacturer-standard-package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.35140