


CQ0402BRNPOYBN1R5 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPOYBN1R5TR-ND - Tape & Reel (TR) 13-CQ0402BRNPOYBN1R5CT-ND - Cut Tape (CT) 13-CQ0402BRNPOYBN1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPOYBN1R5 |
Description | CAP CER 1.5PF 250V C0G/NPO 0402 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPOYBN1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06100 | €0.61 |
| 50 | €0.04260 | €2.13 |
| 100 | €0.03710 | €3.71 |
| 500 | €0.02760 | €13.80 |
| 1 000 | €0.02470 | €24.70 |
| 2 500 | €0.02163 | €54.08 |
| 5 000 | €0.01978 | €98.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01827 | €182.70 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

