
CFR-50JB-52-6M2 | |
|---|---|
DigiKey Part Number | 6.2MH-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-6M2 |
Description | RES 6.2M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-6M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.03840 | €0.96 |
| 50 | €0.03400 | €1.70 |
| 100 | €0.02980 | €2.98 |
| 250 | €0.02532 | €6.33 |
| 500 | €0.02254 | €11.27 |
| 1 000 | €0.02016 | €20.16 |
| 5 000 | €0.01592 | €79.60 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


