
CFR-25JT-52-1M8 | |
---|---|
DigiKey Part Number | 13-CFR-25JT-52-1M8CT-ND - Cut Tape (CT) 13-CFR-25JT-52-1M8TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-1M8 |
Description | RES 1.8M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.02700 | €0.27 |
25 | €0.02280 | €0.57 |
50 | €0.02000 | €1.00 |
100 | €0.01750 | €1.75 |
250 | €0.01480 | €3.70 |
500 | €0.01310 | €6.55 |
1 000 | €0.01166 | €11.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.00910 | €45.50 |
10 000 | €0.00826 | €82.60 |
15 000 | €0.00783 | €117.45 |
25 000 | €0.00734 | €183.50 |
35 000 | €0.00705 | €246.75 |
50 000 | €0.00676 | €338.00 |
60 000 | €0.00663 | €397.80 |
120 000 | €0.00616 | €739.20 |
125 000 | €0.00613 | €766.25 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |