CFR-25JT-52-16K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 7 822
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8 507
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.01313
Datasheet
16 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-16K

DigiKey Part Number
CFR-25JT-52-16K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-16K
Description
RES 16K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JB-52-16KYAGEO7 82216KQBK-ND€0.08000Parametric Equivalent
CFR-25JR-52-16KYAGEO8 50713-CFR-25JR-52-16KCT-ND€0.08000Parametric Equivalent
CFR-25JR-PN16KYAGEO0CFR-25JR-PN16K-ND€0.01313Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€0.00840€42.00
Manufacturers Standard Package
Unit Price without VAT:€0.00840
Unit Price with VAT:€0.01054