
CFR-25JR-52-2R | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-2RTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-2RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-2R |
Description | RES 2 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03000 | €0.30 |
| 25 | €0.02480 | €0.62 |
| 50 | €0.02160 | €1.08 |
| 100 | €0.01900 | €1.90 |
| 250 | €0.01604 | €4.01 |
| 500 | €0.01422 | €7.11 |
| 1 000 | €0.01267 | €12.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00961 | €48.05 |
| 10 000 | €0.00873 | €87.30 |
| 15 000 | €0.00828 | €124.20 |
| 25 000 | €0.00777 | €194.25 |
| 35 000 | €0.00746 | €261.10 |
| 50 000 | €0.00716 | €358.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

