
CC1210JKNPODBN221 | |
|---|---|
DigiKey Part Number | 311-4515-2-ND - Tape & Reel (TR) 311-4515-1-ND - Cut Tape (CT) 311-4515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPODBN221 |
Description | CAP CER 220PF 2KV C0G/NPO 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPODBN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.75000 | €3.75 |
| 10 | €2.67300 | €26.73 |
| 50 | €2.24600 | €112.30 |
| 100 | €2.11400 | €211.40 |
| 500 | €1.89076 | €945.38 |
| 1 000 | €1.83454 | €1,834.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.65344 | €4,960.32 |
| Unit Price without VAT: | €3.75000 |
|---|---|
| Unit Price with VAT: | €4.70625 |

