

CC1206MKX5R5BB107 | |
|---|---|
DigiKey Part Number | 13-CC1206MKX5R5BB107TR-ND - Tape & Reel (TR) 13-CC1206MKX5R5BB107CT-ND - Cut Tape (CT) 13-CC1206MKX5R5BB107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX5R5BB107 |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX5R5BB107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32300 | €3.23 |
| 50 | €0.24320 | €12.16 |
| 100 | €0.21020 | €21.02 |
| 500 | €0.18150 | €90.75 |
| 1 000 | €0.16884 | €168.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.14291 | €285.82 |
| 4 000 | €0.13907 | €556.28 |
| 6 000 | €0.13848 | €830.88 |
| 10 000 | €0.13781 | €1,378.10 |
| 14 000 | €0.13740 | €1,923.60 |
| 20 000 | €0.13537 | €2,707.40 |
| 24 000 | €0.13411 | €3,218.64 |
| 48 000 | €0.12984 | €6,232.32 |
| 50 000 | €0.12961 | €6,480.50 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.65260 |

