1,13m Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-1M13

DigiKey Part Number
13-MFR-25FRF52-1M13TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-1M13CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-1M13
Description
RES 1.13M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.13 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-1M13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 914
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05700€0.57
25€0.04720€1.18
50€0.04140€2.07
100€0.03650€3.65
250€0.03104€7.76
500€0.02768€13.84
1 000€0.02481€24.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01969€98.45
10 000€0.01801€180.10
15 000€0.01715€257.25
25 000€0.01617€404.25
35 000€0.01559€545.65
50 000€0.01502€751.00
60 000€0.01475€885.00
120 000€0.01382€1,658.40
125 000€0.01377€1,721.25
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295