
| CC0805ZRY5V8BB474 | |
|---|---|
| DigiKey Part Number | 311-4358-2-ND - Tape & Reel (TR) 311-4358-1-ND - Cut Tape (CT) 311-4358-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0805ZRY5V8BB474 | 
| Description | CAP CER 0.47UF 25V Y5V 0805 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0805ZRY5V8BB474 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | -20%, +80% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -30°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.14000 | €0.14 | 
| 10 | €0.07900 | €0.79 | 
| 50 | €0.05540 | €2.77 | 
| 100 | €0.04830 | €4.83 | 
| 500 | €0.03644 | €18.22 | 
| 1 000 | €0.03279 | €32.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | €0.02221 | €88.84 | 
| 8 000 | €0.02107 | €168.56 | 
| 12 000 | €0.02006 | €240.72 | 
| 20 000 | €0.01993 | €398.60 | 
| 28 000 | €0.01896 | €530.88 | 
| 40 000 | €0.01889 | €755.60 | 
| 48 000 | €0.01886 | €905.28 | 
| 96 000 | €0.01874 | €1,799.04 | 
| 100 000 | €0.01873 | €1,873.00 | 
| Unit Price without VAT: | €0.14000 | 
|---|---|
| Unit Price with VAT: | €0.17570 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland