
CC0805MRY5V9BB104 | |
|---|---|
DigiKey Part Number | 311-4353-2-ND - Tape & Reel (TR) 311-4353-1-ND - Cut Tape (CT) 311-4353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MRY5V9BB104 |
Description | CAP CER 0.1UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MRY5V9BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05700 | €0.57 |
| 50 | €0.03940 | €1.97 |
| 100 | €0.03420 | €3.42 |
| 500 | €0.02536 | €12.68 |
| 1 000 | €0.02264 | €22.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01491 | €59.64 |
| 8 000 | €0.01293 | €103.44 |
| 12 000 | €0.01240 | €148.80 |
| 20 000 | €0.01231 | €246.20 |
| 28 000 | €0.01181 | €330.68 |
| 40 000 | €0.01176 | €470.40 |
| 48 000 | €0.01174 | €563.52 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

