


CC0805KRX7R9BB201 | |
|---|---|
DigiKey Part Number | 311-4327-2-ND - Tape & Reel (TR) 311-4327-1-ND - Cut Tape (CT) 311-4327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB201 |
Description | CAP CER 200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB201 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPO9BN201 | YAGEO | 3 615 | 311-4230-1-ND | €0.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06100 | €0.61 |
| 50 | €0.04260 | €2.13 |
| 100 | €0.03710 | €3.71 |
| 500 | €0.02752 | €13.76 |
| 1 000 | €0.02459 | €24.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01924 | €76.96 |
| 8 000 | €0.01769 | €141.52 |
| 12 000 | €0.01692 | €203.04 |
| 20 000 | €0.01606 | €321.20 |
| 28 000 | €0.01556 | €435.68 |
| 40 000 | €0.01508 | €603.20 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

