


CC0805KRX7R8BB471 | |
|---|---|
DigiKey Part Number | 311-4319-2-ND - Tape & Reel (TR) 311-4319-1-ND - Cut Tape (CT) 311-4319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R8BB471 |
Description | CAP CER 470PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R8BB471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05100 | €0.51 |
| 50 | €0.03540 | €1.77 |
| 100 | €0.03060 | €3.06 |
| 500 | €0.02248 | €11.24 |
| 1 000 | €0.02000 | €20.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01551 | €62.04 |
| 8 000 | €0.01420 | €113.60 |
| 12 000 | €0.01354 | €162.48 |
| 20 000 | €0.01282 | €256.40 |
| 28 000 | €0.01239 | €346.92 |
| 40 000 | €0.01198 | €479.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

