


CC0805KRX7R7BB223 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7R7BB223TR-ND - Tape & Reel (TR) 13-CC0805KRX7R7BB223CT-ND - Cut Tape (CT) 13-CC0805KRX7R7BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R7BB223 |
Description | CAP CER 0.022UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R7BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04900 | €0.49 |
| 50 | €0.03420 | €1.71 |
| 100 | €0.02950 | €2.95 |
| 500 | €0.02166 | €10.83 |
| 1 000 | €0.01924 | €19.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01490 | €59.60 |
| 8 000 | €0.01363 | €109.04 |
| 12 000 | €0.01299 | €155.88 |
| 20 000 | €0.01229 | €245.80 |
| 28 000 | €0.01188 | €332.64 |
| 40 000 | €0.01148 | €459.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

