


CC0805KKX7R0BB473 | |
|---|---|
DigiKey Part Number | 311-1876-2-ND - Tape & Reel (TR) 311-1876-1-ND - Cut Tape (CT) 311-1876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R0BB473 |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R0BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08100 | €0.81 |
| 50 | €0.05680 | €2.84 |
| 100 | €0.04950 | €4.95 |
| 500 | €0.03736 | €18.68 |
| 1 000 | €0.03361 | €33.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02760 | €82.80 |
| 6 000 | €0.02545 | €152.70 |
| 9 000 | €0.02438 | €219.42 |
| 15 000 | €0.02318 | €347.70 |
| 21 000 | €0.02249 | €472.29 |
| 30 000 | €0.02182 | €654.60 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

