47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOYBN470

DigiKey Part Number
311-1855-2-ND - Tape & Reel (TR)
311-1855-1-ND - Cut Tape (CT)
311-1855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOYBN470
Description
CAP CER 47PF 250V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOYBN470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JRNPOBBN470YAGEO56 476311-1484-1-ND€0.14000Upgrade
C0805C470JAGACTUKEMET11 100399-C0805C470JAGACTUCT-ND€0.28000Direct
C0805C470FBGACTUKEMET4 414399-C0805C470FBGACTUCT-ND€0.50000Upgrade
In-Stock: 1 767
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.10700€1.07
50€0.07640€3.82
100€0.06710€6.71
500€0.05142€25.71
1 000€0.04658€46.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03746€149.84
8 000€0.03490€279.20
12 000€0.03362€403.44
20 000€0.03220€644.00
28 000€0.03137€878.36
40 000€0.03057€1,222.80
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.23845