
CC0805JRNPO9BN820 | |
|---|---|
DigiKey Part Number | 311-1110-2-ND - Tape & Reel (TR) 311-1110-1-ND - Cut Tape (CT) 311-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04300 | €0.43 |
| 50 | €0.02940 | €1.47 |
| 100 | €0.02530 | €2.53 |
| 500 | €0.01842 | €9.21 |
| 1 000 | €0.01631 | €16.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01254 | €50.16 |
| 8 000 | €0.01143 | €91.44 |
| 12 000 | €0.01087 | €130.44 |
| 20 000 | €0.01025 | €205.00 |
| 28 000 | €0.00989 | €276.92 |
| 40 000 | €0.00955 | €382.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

