
CC0805JRNPO9BN391 | |
|---|---|
DigiKey Part Number | 311-1118-2-ND - Tape & Reel (TR) 311-1118-1-ND - Cut Tape (CT) 311-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN391 |
Description | CAP CER 390PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN391 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05500 | €0.55 |
| 50 | €0.03820 | €1.91 |
| 100 | €0.03310 | €3.31 |
| 500 | €0.02440 | €12.20 |
| 1 000 | €0.02173 | €21.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01692 | €67.68 |
| 8 000 | €0.01551 | €124.08 |
| 12 000 | €0.01481 | €177.72 |
| 20 000 | €0.01404 | €280.80 |
| 28 000 | €0.01358 | €380.24 |
| 40 000 | €0.01315 | €526.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

