0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO8BN180

DigiKey Part Number
13-CC0402JRNPO8BN180TR-ND - Tape & Reel (TR)
13-CC0402JRNPO8BN180CT-ND - Cut Tape (CT)
13-CC0402JRNPO8BN180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO8BN180
Description
CAP CER 18PF 25V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO8BN180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02100€0.21
50€0.01340€0.67
100€0.01140€1.14
500€0.00802€4.01
1 000€0.00697€6.97
2 500€0.00588€14.70
5 000€0.00523€26.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00468€46.80
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295