
CC0603ZRY5V8BB334 | |
|---|---|
DigiKey Part Number | 13-CC0603ZRY5V8BB334TR-ND - Tape & Reel (TR) 13-CC0603ZRY5V8BB334CT-ND - Cut Tape (CT) 13-CC0603ZRY5V8BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V8BB334 |
Description | CAP CER 0.33UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V8BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05400 | €0.54 |
| 50 | €0.03700 | €1.85 |
| 100 | €0.03200 | €3.20 |
| 500 | €0.02362 | €11.81 |
| 1 000 | €0.02103 | €21.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01634 | €65.36 |
| 8 000 | €0.01498 | €119.84 |
| 12 000 | €0.01430 | €171.60 |
| 20 000 | €0.01354 | €270.80 |
| 28 000 | €0.01310 | €366.80 |
| 40 000 | €0.01267 | €506.80 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

