
CC0603ZRY5V7BB474 | |
|---|---|
DigiKey Part Number | 311-4116-2-ND - Tape & Reel (TR) 311-4116-1-ND - Cut Tape (CT) 311-4116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V7BB474 |
Description | CAP CER 0.47UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V7BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603ZRY5V8BB474 | YAGEO | 7 263 | 311-4119-1-ND | €0.09000 | Upgrade |
| KGM15AV51C474ZT | KYOCERA AVX | 13 429 | 478-KGM15AV51C474ZTCT-ND | €0.11000 | Direct |
| C0603C474Z4VACTU | KEMET | 5 817 | 399-C0603C474Z4VACTUCT-ND | €0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05200 | €0.52 |
| 50 | €0.03560 | €1.78 |
| 100 | €0.03080 | €3.08 |
| 500 | €0.02260 | €11.30 |
| 1 000 | €0.02010 | €20.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01559 | €62.36 |
| 8 000 | €0.01428 | €114.24 |
| 12 000 | €0.01362 | €163.44 |
| 20 000 | €0.01289 | €257.80 |
| 28 000 | €0.01246 | €348.88 |
| 40 000 | €0.01205 | €482.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

