
CC0603ZRY5V5BB225 | |
|---|---|
DigiKey Part Number | 311-1452-2-ND - Tape & Reel (TR) 311-1452-1-ND - Cut Tape (CT) 311-1452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V5BB225 |
Description | CAP CER 2.2UF 6.3V Y5V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V5BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603ZRY5V6BB225 | YAGEO | 42 051 | 311-1450-1-ND | €0.11000 | Upgrade |
| CC0603ZRY5V7BB225 | YAGEO | 29 277 | 311-3416-1-ND | €0.11000 | Upgrade |
| 0603ZG225ZAT2A | KYOCERA AVX | 4 | 478-KGM15AV51A225ZTCT-ND | €0.13000 | Upgrade |
| CL10F225ZQ8NNNC | Samsung Electro-Mechanics | 1 | 1276-2368-1-ND | €0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06300 | €0.63 |
| 50 | €0.04400 | €2.20 |
| 100 | €0.03820 | €3.82 |
| 500 | €0.02840 | €14.20 |
| 1 000 | €0.02540 | €25.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01991 | €79.64 |
| 8 000 | €0.01832 | €146.56 |
| 12 000 | €0.01752 | €210.24 |
| 20 000 | €0.01664 | €332.80 |
| 28 000 | €0.01613 | €451.64 |
| 40 000 | €0.01563 | €625.20 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

