


RC0201FR-1384K5L | |
|---|---|
DigiKey Part Number | 13-RC0201FR-1384K5LTR-ND - Tape & Reel (TR) 13-RC0201FR-1384K5LCT-ND - Cut Tape (CT) 13-RC0201FR-1384K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-1384K5L |
Description | RES 84.5K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-1384K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02160 | €0.54 |
| 50 | €0.01740 | €0.87 |
| 100 | €0.01430 | €1.43 |
| 250 | €0.01120 | €2.80 |
| 500 | €0.00946 | €4.73 |
| 1 000 | €0.00809 | €8.09 |
| 5 000 | €0.00593 | €29.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | €0.00407 | €203.50 |
| 100 000 | €0.00380 | €380.00 |
| 150 000 | €0.00366 | €549.00 |
| 250 000 | €0.00352 | €880.00 |
| 350 000 | €0.00344 | €1,204.00 |
| 500 000 | €0.00336 | €1,680.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

