


CC0603KRX5R6BB224 | |
|---|---|
DigiKey Part Number | 311-4041-2-ND - Tape & Reel (TR) 311-4041-1-ND - Cut Tape (CT) 311-4041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R6BB224 |
Description | CAP CER 0.22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R6BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06600 | €0.66 |
| 50 | €0.04620 | €2.31 |
| 100 | €0.04010 | €4.01 |
| 500 | €0.02990 | €14.95 |
| 1 000 | €0.02675 | €26.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02102 | €84.08 |
| 8 000 | €0.01936 | €154.88 |
| 12 000 | €0.01853 | €222.36 |
| 20 000 | €0.01761 | €352.20 |
| 28 000 | €0.01708 | €478.24 |
| 40 000 | €0.01656 | €662.40 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

