

CC0603KPX7R8BB473 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R8BB473TR-ND - Tape & Reel (TR) 13-CC0603KPX7R8BB473CT-ND - Cut Tape (CT) 13-CC0603KPX7R8BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R8BB473 |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R8BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03200 | €0.32 |
| 50 | €0.02120 | €1.06 |
| 100 | €0.01810 | €1.81 |
| 500 | €0.01300 | €6.50 |
| 1 000 | €0.01143 | €11.43 |
| 2 500 | €0.00979 | €24.48 |
| 5 000 | €0.00880 | €44.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00758 | €113.70 |
| 30 000 | €0.00699 | €209.70 |
| 45 000 | €0.00669 | €301.05 |
| 75 000 | €0.00636 | €477.00 |
| 105 000 | €0.00617 | €647.85 |
| 150 000 | €0.00598 | €897.00 |
| 180 000 | €0.00589 | €1,060.20 |
| 360 000 | €0.00560 | €2,016.00 |
| 375 000 | €0.00558 | €2,092.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

