

CC0603KPX7R6BB225 | |
---|---|
DigiKey Part Number | 13-CC0603KPX7R6BB225TR-ND - Tape & Reel (TR) 13-CC0603KPX7R6BB225CT-ND - Cut Tape (CT) 13-CC0603KPX7R6BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R6BB225 |
Description | CAP CER 2.2UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.12000 | €0.12 |
10 | €0.06800 | €0.68 |
50 | €0.04740 | €2.37 |
100 | €0.04130 | €4.13 |
500 | €0.03084 | €15.42 |
1 000 | €0.02765 | €27.65 |
2 500 | €0.02429 | €60.72 |
5 000 | €0.02227 | €111.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | €0.01977 | €296.55 |
30 000 | €0.01855 | €556.50 |
45 000 | €0.01794 | €807.30 |
75 000 | €0.01727 | €1,295.25 |
105 000 | €0.01687 | €1,771.35 |
150 000 | €0.01649 | €2,473.50 |
180 000 | €0.01631 | €2,935.80 |
360 000 | €0.01570 | €5,652.00 |
375 000 | €0.01567 | €5,876.25 |
Unit Price without VAT: | €0.12000 |
---|---|
Unit Price with VAT: | €0.15060 |