
CC0603JRNPOABN121 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPOABN121TR-ND - Tape & Reel (TR) 13-CC0603JRNPOABN121CT-ND - Cut Tape (CT) 13-CC0603JRNPOABN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOABN121 |
Description | CAP CER 120PF 200V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOABN121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05600 | €0.56 |
| 50 | €0.03880 | €1.94 |
| 100 | €0.03360 | €3.36 |
| 500 | €0.02478 | €12.39 |
| 1 000 | €0.02208 | €22.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01720 | €68.80 |
| 8 000 | €0.01578 | €126.24 |
| 12 000 | €0.01507 | €180.84 |
| 20 000 | €0.01428 | €285.60 |
| 28 000 | €0.01382 | €386.96 |
| 40 000 | €0.01338 | €535.20 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

