
CC0603FRNPO8BN122 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO8BN122TR-ND - Tape & Reel (TR) 13-CC0603FRNPO8BN122CT-ND - Cut Tape (CT) 13-CC0603FRNPO8BN122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO8BN122 |
Description | CAP CER 1200PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO8BN122 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17000 | €1.70 |
| 50 | €0.12460 | €6.23 |
| 100 | €0.11060 | €11.06 |
| 500 | €0.08690 | €43.45 |
| 1 000 | €0.07959 | €79.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06540 | €261.60 |
| 8 000 | €0.06153 | €492.24 |
| 12 000 | €0.05960 | €715.20 |
| 20 000 | €0.05745 | €1,149.00 |
| 28 000 | €0.05620 | €1,573.60 |
| 40 000 | €0.05499 | €2,199.60 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

