Direct
Direct

CC0805JRNPOABN391 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOABN391TR-ND - Tape & Reel (TR) 13-CC0805JRNPOABN391CT-ND - Cut Tape (CT) 13-CC0805JRNPOABN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN391 |
Description | CAP CER 390PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN391 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C391J2GACTU | KEMET | 2 162 | 399-C0805C391J2GACTUCT-ND | €0.30000 | Direct |
| KGM21ECG2D391JU | KYOCERA AVX | 2 425 | 478-KGM21ECG2D391JUCT-ND | €0.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17300 | €1.73 |
| 50 | €0.12680 | €6.34 |
| 100 | €0.11250 | €11.25 |
| 500 | €0.08854 | €44.27 |
| 1 000 | €0.08113 | €81.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06671 | €266.84 |
| 8 000 | €0.06279 | €502.32 |
| 12 000 | €0.06082 | €729.84 |
| 20 000 | €0.05865 | €1,173.00 |
| 28 000 | €0.05737 | €1,606.36 |
| 40 000 | €0.05615 | €2,246.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |



