
CC0603CRNPO9BN4R0 | |
|---|---|
DigiKey Part Number | 311-1053-2-ND - Tape & Reel (TR) 311-1053-1-ND - Cut Tape (CT) 311-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO9BN4R0 |
Description | CAP CER 4PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO9BN4R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 50 | €0.02300 | €1.15 |
| 100 | €0.01960 | €1.96 |
| 500 | €0.01414 | €7.07 |
| 1 000 | €0.01245 | €12.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.00945 | €37.80 |
| 8 000 | €0.00856 | €68.48 |
| 12 000 | €0.00812 | €97.44 |
| 20 000 | €0.00762 | €152.40 |
| 28 000 | €0.00734 | €205.52 |
| 40 000 | €0.00706 | €282.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

