


CC0402KPX7R7BB123 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R7BB123TR-ND - Tape & Reel (TR) 13-CC0402KPX7R7BB123CT-ND - Cut Tape (CT) 13-CC0402KPX7R7BB123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R7BB123 |
Description | CAP CER 0.012UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R7BB123 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 50 | €0.02060 | €1.03 |
| 100 | €0.01760 | €1.76 |
| 500 | €0.01254 | €6.27 |
| 1 000 | €0.01101 | €11.01 |
| 2 500 | €0.00941 | €23.52 |
| 5 000 | €0.00844 | €42.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | €0.00601 | €300.50 |
| 100 000 | €0.00562 | €562.00 |
| 150 000 | €0.00542 | €813.00 |
| 250 000 | €0.00520 | €1,300.00 |
| 350 000 | €0.00508 | €1,778.00 |
| 500 000 | €0.00495 | €2,475.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

