
CC0100JRNPO8BN390 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO8BN390TR-ND - Tape & Reel (TR) 13-CC0100JRNPO8BN390CT-ND - Cut Tape (CT) 13-CC0100JRNPO8BN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO8BN390 |
Description | CAP CER 39PF 25V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO8BN390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06100 | €0.61 |
| 50 | €0.04280 | €2.14 |
| 100 | €0.03710 | €3.71 |
| 500 | €0.02720 | €13.60 |
| 1 000 | €0.02253 | €22.53 |
| 2 500 | €0.01872 | €46.80 |
| 5 000 | €0.01622 | €81.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.01276 | €255.20 |
| 40 000 | €0.01266 | €506.40 |
| 60 000 | €0.01260 | €756.00 |
| 100 000 | €0.01254 | €1,254.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

