
CA0612KRX7R9BB332 | |
|---|---|
DigiKey Part Number | 13-CA0612KRX7R9BB332TR-ND - Tape & Reel (TR) 13-CA0612KRX7R9BB332CT-ND - Cut Tape (CT) 13-CA0612KRX7R9BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R9BB332 |
Description | CAP ARRAY 3300PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 3300pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17400 | €1.74 |
| 50 | €0.12760 | €6.38 |
| 100 | €0.11330 | €11.33 |
| 500 | €0.08914 | €44.57 |
| 1 000 | €0.08170 | €81.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06719 | €268.76 |
| 8 000 | €0.06325 | €506.00 |
| 12 000 | €0.06127 | €735.24 |
| 20 000 | €0.05909 | €1,181.80 |
| 28 000 | €0.05781 | €1,618.68 |
| 40 000 | €0.05658 | €2,263.20 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

