10pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0612KRNPO9BN100

DigiKey Part Number
13-CA0612KRNPO9BN100TR-ND - Tape & Reel (TR)
13-CA0612KRNPO9BN100CT-ND - Cut Tape (CT)
13-CA0612KRNPO9BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0612KRNPO9BN100
Description
CAP ARRAY 10PF 50V NPO 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
10pF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.035" (0.90mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA0612JRNPO9BN100YAGEO5 31313-CA0612JRNPO9BN100CT-ND€0.27000Parametric Equivalent
CA064X100J5GAC7800KEMET9399-CA064X100J5GAC7800CT-ND€0.38000Parametric Equivalent
In-Stock: 2 799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.17500€1.75
50€0.12820€6.41
100€0.11380€11.38
500€0.08964€44.82
1 000€0.08215€82.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.06758€270.32
8 000€0.06362€508.96
12 000€0.06164€739.68
20 000€0.05944€1,188.80
28 000€0.05815€1,628.20
40 000€0.05692€2,276.80
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.37650