
BK60-040-DI | |
|---|---|
DigiKey Part Number | 13-BK60-040-DI-ND |
Manufacturer | |
Manufacturer Product Number | BK60-040-DI |
Description | PTC RESET FUSE 60V 400MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 40 A | |
Time to Trip | 3.8 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 5 | €0.16600 | €0.83 |
| 10 | €0.15300 | €1.53 |
| 50 | €0.12660 | €6.33 |
| 100 | €0.11680 | €11.68 |
| 250 | €0.10508 | €26.27 |
| 500 | €0.09694 | €48.47 |
| 1 000 | €0.08943 | €89.43 |
| 5 000 | €0.07404 | €370.20 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

