AT1206DRE0727K4L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: €0.10358
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.05242
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.02509
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.13569
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.13621
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.18014
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.06291
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03187
Datasheet
27.4 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206DRE0727K4L

DigiKey Part Number
AT1206DRE0727K4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206DRE0727K4L
Description
RES SMD 27.4K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27.4 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206DRE0727K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.14405€720.25
Manufacturers Standard Package
Unit Price without VAT:€0.14405
Unit Price with VAT:€0.18078