
| AR0805JR-074K7L | |
|---|---|
| DigiKey Part Number | 13-AR0805JR-074K7LTR-ND - Tape & Reel (TR) 13-AR0805JR-074K7LCT-ND - Cut Tape (CT) 13-AR0805JR-074K7LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AR0805JR-074K7L | 
| Description | RES 4.7K OHM 5% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.19000 | €0.19 | 
| 10 | €0.12400 | €1.24 | 
| 25 | €0.11560 | €2.89 | 
| 50 | €0.10660 | €5.33 | 
| 100 | €0.08660 | €8.66 | 
| 250 | €0.08000 | €20.00 | 
| 500 | €0.07346 | €36.73 | 
| 1 000 | €0.06471 | €64.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | €0.04722 | €236.10 | 
| 10 000 | €0.04372 | €437.20 | 
| Unit Price without VAT: | €0.19000 | 
|---|---|
| Unit Price with VAT: | €0.23845 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland