AR0805FR-0733R2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.01310
Datasheet

Parametric Equivalent


YAGEO
In Stock: 43 627
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00390
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.01179
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00876
Datasheet

Similar


Vishay Dale
In Stock: 44 670
Unit Price: €0.09000
Datasheet

Similar


Vishay Dale
In Stock: 4 462
Unit Price: €0.17000
Datasheet

Similar


Vishay Dale
In Stock: 1 595
Unit Price: €0.13000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 47 552
Unit Price: €0.09000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.04142
Datasheet

Similar


Vishay Dale
In Stock: 7 222
Unit Price: €0.16000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 41 802
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 36 921
Unit Price: €0.09000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-0733R2L

DigiKey Part Number
AR0805FR-0733R2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-0733R2L
Description
RES SMD 33.2 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-0733R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.06941€347.05
Manufacturers Standard Package
Unit Price without VAT:€0.06941
Unit Price with VAT:€0.08711