180 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-07180RL

DigiKey Part Number
13-AF1206JR-07180RLTR-ND - Tape & Reel (TR)
13-AF1206JR-07180RLCT-ND - Cut Tape (CT)
13-AF1206JR-07180RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206JR-07180RL
Description
RES 180 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 575
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.05300€0.53
25€0.04040€1.01
50€0.03360€1.68
100€0.02840€2.84
250€0.02308€5.77
500€0.02004€10.02
1 000€0.01764€17.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01304€65.20
10 000€0.01199€119.90
15 000€0.01148€172.20
25 000€0.01093€273.25
35 000€0.01062€371.70
50 000€0.01032€516.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805