
AE0805BR-07300KL | |
|---|---|
DigiKey Part Number | 13-AE0805BR-07300KLTR-ND - Tape & Reel (TR) 13-AE0805BR-07300KLCT-ND - Cut Tape (CT) 13-AE0805BR-07300KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE0805BR-07300KL |
Description | RES 300K OHM 0.1% 1/4W 0805 AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.16100 | €1.61 |
| 25 | €0.13160 | €3.29 |
| 50 | €0.11480 | €5.74 |
| 100 | €0.10120 | €10.12 |
| 250 | €0.08756 | €21.89 |
| 500 | €0.07974 | €39.87 |
| 1 000 | €0.07351 | €73.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05994 | €299.70 |
| 10 000 | €0.05720 | €572.00 |
| 15 000 | €0.05586 | €837.90 |
| 25 000 | €0.05441 | €1,360.25 |
| 35 000 | €0.05358 | €1,875.30 |
| 50 000 | €0.05279 | €2,639.50 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

